745-118-541-206

Heilind Number:EDA745-118-541-206
Manufacturer:EDAC
Manufacturer Number:745-118-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-118-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-118-541-206

Detailed Description

Enhance your circuit board connectivity with this Press-fit Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 118 positions, it offers reliable contact points for seamless data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your PCB setup with this essential component, ensuring efficient and dependable signal transfer in your electronic devices.