745-120-541-201

Heilind Number:EDA745-120-541-201
Manufacturer:EDAC
Manufacturer Number:745-120-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-120-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-120-541-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer across 120 positions. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for applications requiring secure board-to-board connections, this connector is a vital component in your electronic assembly setup. Elevate your connectivity solutions with this essential device.