745-122-520-206

Heilind Number:EDA745-122-520-206
Manufacturer:EDAC
Manufacturer Number:745-122-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With two rows of copper alloy contacts, offering a total of 122 positions at a pitch of .1 inches, it provides ample connectivity for your applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your board-to-board connections with this essential component.