745-122-522-206

Heilind Number:EDA745-122-522-206
Manufacturer:EDAC
Manufacturer Number:745-122-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3A, it guarantees optimal power transmission. The two-row design with a pitch of .1in and row spacing of .2in allows for easy and secure attachment to your PCB. Crafted with high-quality Copper Alloy contacts, it delivers excellent conductivity. Boasting 122 positions, it offers ample room for multiple connections. Its straight mount orientation facilitates hassle-free installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its robust construction and precise engineering for seamless board-to-board connectivity.