745-122-525-201

Heilind Number:EDA745-122-525-201
Manufacturer:EDAC
Manufacturer Number:745-122-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-525-201

Detailed Description

Introducing our 745-122-525-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing that can withstand even the most demanding environments. With two rows of 122 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the quality and performance of our Card Edge Connector for your next project.