745-122-540-206

Heilind Number:EDA745-122-540-206
Manufacturer:EDAC
Manufacturer Number:745-122-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in striking black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 122 positions with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board connections, this connector guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.