745-122-541-201

Heilind Number:EDA745-122-541-201
Manufacturer:EDAC
Manufacturer Number:745-122-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliable performance. With a current rating of 3 A, it offers efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 122 positions for secure and stable connections. The straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing optimal functionality even in demanding environments. Trust in this high-quality component to streamline your connectivity needs seamlessly.