745-122-541-206

Heilind Number:EDA745-122-541-206
Manufacturer:EDAC
Manufacturer Number:745-122-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-541-206

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating supports efficient power transmission. Perfect for double-row setups, it boasts 122 positions for versatile connectivity options. Whether straight or angled, its mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections in your projects.