745-122-545-201

Heilind Number:EDA745-122-545-201
Manufacturer:EDAC
Manufacturer Number:745-122-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-122-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-122-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector in sleek black features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of settings. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient connections. Offering two rows with a total of 122 positions, it provides ample space for your board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component in the world of connectors.