745-124-520-201

Heilind Number:EDA745-124-520-201
Manufacturer:EDAC
Manufacturer Number:745-124-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With 124 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Trust in this connector to streamline your PCB connections effectively.