745-124-520-206

Heilind Number:EDA745-124-520-206
Manufacturer:EDAC
Manufacturer Number:745-124-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. This connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 124 copper alloy contacts, it offers high-speed data transmission with a pitch of .1 in and row spacing of .2 in. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Its straight mount orientation makes installation hassle-free, perfect for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.