745-124-522-201

Heilind Number:EDA745-124-522-201
Manufacturer:EDAC
Manufacturer Number:745-124-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-522-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration on your PCB. With a high amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, provide efficient signal transfer across 124 positions. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various applications in the electronics industry. Explore superior connectivity solutions with this essential component.