745-124-522-206

Heilind Number:EDA745-124-522-206
Manufacturer:EDAC
Manufacturer Number:745-124-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-522-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a straight mount orientation and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting 124 positions across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your device with this high-quality connector, a vital component for seamless board-to-board connections.