745-124-525-201

Heilind Number:EDA745-124-525-201
Manufacturer:EDAC
Manufacturer Number:745-124-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-525-201

Detailed Description

Introducing our 745-124-525-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliable performance. With two rows of 124 positions each, it offers ample connectivity for complex electronic systems. The copper alloy contacts are precision-engineered for optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for efficient integration into your PCB setup. Upgrade your connectivity with the 745-124-525-201 Card Edge Connector, a essential component for cutting-edge technology.