745-124-525-206

Heilind Number:EDA745-124-525-206
Manufacturer:EDAC
Manufacturer Number:745-124-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-525-206

Detailed Description

Introducing our 745-124-525-206 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts, it offers a total of 124 positions, perfect for high-density applications. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation enables convenient integration into your PCB layout. Trust in the quality and performance of this essential component for your electronic assemblies.