745-124-540-201

Heilind Number:EDA745-124-540-201
Manufacturer:EDAC
Manufacturer Number:745-124-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Thermoplastic Polyester. With two rows of durable Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring a pitch of .1 in and 124 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Elevate your electronic setups with this essential component.