745-124-545-206

Heilind Number:EDA745-124-545-206
Manufacturer:EDAC
Manufacturer Number:745-124-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 124 positions each, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme temperatures, ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.