745-124-560-201

Heilind Number:EDA745-124-560-201
Manufacturer:EDAC
Manufacturer Number:745-124-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-560-201

Detailed Description

Introducing the 745-124-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks good but also ensures optimal performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers a total of 124 positions for efficient connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding environmental conditions. Trust in the 745-124-560-201 for your PCB connectivity needs.