745-124-560-206

Heilind Number:EDA745-124-560-206
Manufacturer:EDAC
Manufacturer Number:745-124-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-124-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-124-560-206

Detailed Description

Introducing our 745-124-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 124 positions each, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee optimal conductivity, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Suitable for straight mount orientation, this connector is easy to install and offers exceptional stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industries. Upgrade your PCB connections with the 745-124-560-206 and experience reliable performance like never before.