745-126-522-201

Heilind Number:EDA745-126-522-201
Manufacturer:EDAC
Manufacturer Number:745-126-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-126-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-126-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a double row design and a total of 126 positions, it offers ample connectivity options for your project. The copper alloy contacts provide reliable and efficient power transmission, while the press-fit installation method guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for even the most demanding environments. Upgrade your setup with this essential component, a must-have in any professional connector toolkit.