745-126-545-206

Heilind Number:EDA745-126-545-206
Manufacturer:EDAC
Manufacturer Number:745-126-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-126-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-126-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage capacity, it's suitable for various applications. Its two rows of 126 positions, spaced at .1 inches with .2 inches row spacing, offer ample room for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Upgrade your setup with this essential component for a seamless and efficient workflow.