745-128-520-206

Heilind Number:EDA745-128-520-206
Manufacturer:EDAC
Manufacturer Number:745-128-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-520-206

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring two rows of 128 positions each, with a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. The contact material of Copper Alloy offers excellent conductivity, while its straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Trust in its reliability for seamless board-to-board connections in your projects.