745-128-522-206

Heilind Number:EDA745-128-522-206
Manufacturer:EDAC
Manufacturer Number:745-128-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-522-206

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation allows for seamless installation. With 128 positions, this connector provides ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this reliable and robust card edge connector.