745-128-525-201

Heilind Number:EDA745-128-525-201
Manufacturer:EDAC
Manufacturer Number:745-128-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-525-201

Detailed Description

Introducing our 745-128-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a pitch of .1 inch and features two rows of 128 positions each, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. The black color and straight mount orientation add a touch of sophistication to any PCB design. Trust in the 745-128-525-201 for seamless and secure card edge connections.