745-128-525-206

Heilind Number:EDA745-128-525-206
Manufacturer:EDAC
Manufacturer Number:745-128-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-525-206

Detailed Description

Upgrade your PCB connections with the 745-128-525-206 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable connectivity for up to 128 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this premium connector for seamless board-to-board connections in your electronic systems.