745-128-540-201

Heilind Number:EDA745-128-540-201
Manufacturer:EDAC
Manufacturer Number:745-128-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures robust performance with a 3A amperage rating. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers reliable signal transmission across 128 positions. Designed for seamless integration, its straight mount orientation is ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your PCB assembly with this high-quality connector, a must-have for your electronic projects.