745-128-541-201

Heilind Number:EDA745-128-541-201
Manufacturer:EDAC
Manufacturer Number:745-128-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various operating conditions. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer secure and stable connections for up to 128 positions. Whether for data transfer or power supply, this connector delivers optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for high-speed applications, it belongs to the robust category of Board To Board PCB Connectors, essential for seamless electronic integration. Upgrade your connectivity solutions with this essential component.