745-128-560-201

Heilind Number:EDA745-128-560-201
Manufacturer:EDAC
Manufacturer Number:745-128-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-128-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-128-560-201

Detailed Description

Introducing the 745-128-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in a variety of environments. With a current rating of 3A and featuring copper alloy contacts, it ensures efficient power transmission. The connector's double-row design, with a pitch of .1in and row spacing of .2in, accommodates 128 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a range of applications. Trust in the 745-128-560-201 for high-quality, secure connections in your PCB designs.