745-130-525-201

Heilind Number:EDA745-130-525-201
Manufacturer:EDAC
Manufacturer Number:745-130-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-130-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-130-525-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 130 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve reliable and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, trust in the quality and precision of our Card Edge Connector for all your connectivity needs. Elevate your projects with ease and confidence.