745-130-525-206

Heilind Number:EDA745-130-525-206
Manufacturer:EDAC
Manufacturer Number:745-130-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-130-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-130-525-206

Detailed Description

Elevate your PCB connectivity with our 745-130-525-206 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures secure and efficient data transfer with its 130 positions across 2 rows. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for your board-to-board connections, a vital component in your electronic systems.