745-130-545-201

Heilind Number:EDA745-130-545-201
Manufacturer:EDAC
Manufacturer Number:745-130-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-130-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-130-545-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Featuring two rows and a pitch of .1 inch, it offers a total of 130 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.