745-130-560-201

Heilind Number:EDA745-130-560-201
Manufacturer:EDAC
Manufacturer Number:745-130-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-130-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-130-560-201

Detailed Description

Introducing our 745-130-560-201 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed in a striking black hue, this connector offers both style and functionality. Engineered for optimal performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Featuring 130 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of applications, this connector is a must-have for any electronics project. Explore our full range of connectors in the PCB Connectors category to find the perfect fit for your needs.