745-132-522-206

Heilind Number:EDA745-132-522-206
Manufacturer:EDAC
Manufacturer Number:745-132-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-522-206

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring secure power delivery. With a dual-row configuration and a total of 132 positions, this connector offers ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your connection solutions with this essential component, perfect for various applications in the electronics industry.