745-132-525-201

Heilind Number:EDA745-132-525-201
Manufacturer:EDAC
Manufacturer Number:745-132-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-525-201

Detailed Description

Introducing our 745-132-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a pitch of .1 inches and accommodates 132 positions across 2 rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're in the automotive, industrial, or telecommunications industry, this black connector with straight mount orientation is the perfect choice for your PCB assembly needs. Trust in our commitment to quality and innovation with this essential component from our diverse range of connectors.