745-132-545-201

Heilind Number:EDA745-132-545-201
Manufacturer:EDAC
Manufacturer Number:745-132-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable conduction. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a total of 132 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the PCB industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.