745-132-545-206

Heilind Number:EDA745-132-545-206
Manufacturer:EDAC
Manufacturer Number:745-132-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-545-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it facilitates efficient power transfer. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it provides high-density connectivity with 132 positions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic assembly needs.