745-132-560-201

Heilind Number:EDA745-132-560-201
Manufacturer:EDAC
Manufacturer Number:745-132-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-560-201

Detailed Description

Introducing our 745-132-560-201 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, offering a total of 132 positions with a pitch of .1 inch, you can count on efficient data transmission and power delivery. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and precision of our Card Edge Connector to elevate your PCB connectivity experience.