745-134-520-201

Heilind Number:EDA745-134-520-201
Manufacturer:EDAC
Manufacturer Number:745-134-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-134-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-134-520-201

Detailed Description

Enhance your PCB connectivity with our innovative Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a high amperage rating of 3 A, it delivers efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it provides secure and stable connections. With 134 positions available, this connector offers ample room for your PCB layout needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Elevate your PCB assembly with this essential component.