745-134-525-201

Heilind Number:EDA745-134-525-201
Manufacturer:EDAC
Manufacturer Number:745-134-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-134-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-134-525-201

Detailed Description

Introducing the 745-134-525-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers exceptional signal integrity and reliability. Supporting up to 3 A of amperage, it is ideal for power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Whether you're working on a commercial project or a DIY endeavor, this connector is a must-have in your toolkit. Explore the limitless possibilities of connectivity with the 745-134-525-201.