745-134-525-206

Heilind Number:EDA745-134-525-206
Manufacturer:EDAC
Manufacturer Number:745-134-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-134-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-134-525-206

Detailed Description

Introducing our 745-134-525-206 Press-fit Card Edge Connector, a high-performance solution for seamlessly connecting PCBs. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of 134 positions each, and a pitch of .1 inch, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our card edge connector to keep your devices running smoothly.