745-134-560-201

Heilind Number:EDA745-134-560-201
Manufacturer:EDAC
Manufacturer Number:745-134-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-134-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-134-560-201

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector ( 745-134-560-201). Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it's perfect for powering essential components. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCB. With 134 positions, it provides ample room for multiple connections. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component from our extensive range.