745-136-522-201

Heilind Number:EDA745-136-522-201
Manufacturer:EDAC
Manufacturer Number:745-136-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its dual-row configuration with 136 positions ensures reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity even in harsh operating environments. The Copper Alloy contacts provide optimal conductivity, while the sleek black housing adds a professional touch to your setup. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.