745-136-525-201

Heilind Number:EDA745-136-525-201
Manufacturer:EDAC
Manufacturer Number:745-136-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-525-201

Detailed Description

Introducing our 745-136-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both style and safety. With two rows and a total of 136 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in the 745-136-525-201 for efficient and dependable board-to-board PCB connections.