745-136-525-206

Heilind Number:EDA745-136-525-206
Manufacturer:EDAC
Manufacturer Number:745-136-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-525-206

Detailed Description

Introducing our 745-136-525-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a pitch of .1 inches and accommodates 136 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it offers robust connectivity while withstanding temperatures ranging from -40 to 105 °C. With a straight mount orientation and black color finish, it seamlessly integrates into your PCB layout. Trust this connector for high-speed and high-amperage applications, with a 3A rating guaranteeing stable power transmission. Explore our full range of connectors for all your PCB assembly needs.