745-136-541-206

Heilind Number:EDA745-136-541-206
Manufacturer:EDAC
Manufacturer Number:745-136-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-541-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed for efficiency, this connector features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure power transmission with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for 136 positions across two rows. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity today with this essential component.