745-136-545-206

Heilind Number:EDA745-136-545-206
Manufacturer:EDAC
Manufacturer Number:745-136-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-545-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 136 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide seamless integration, and with a 3A amperage capacity, it's suitable for a range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, is a must-have. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand the rigors of any environment. Upgrade your connectivity game with this essential component.