745-136-560-201

Heilind Number:EDA745-136-560-201
Manufacturer:EDAC
Manufacturer Number:745-136-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-560-201

Detailed Description

Introducing our 745-136-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With two rows and 136 positions, it offers ample connectivity options. The compact pitch of .1 in and row spacing of .2 in allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity experience with this essential component from our Board To Board PCB Connectors collection.