745-136-560-206

Heilind Number:EDA745-136-560-206
Manufacturer:EDAC
Manufacturer Number:745-136-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-136-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-136-560-206

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 136 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure connectivity in your PCB projects.