745-138-545-206

Heilind Number:EDA745-138-545-206
Manufacturer:EDAC
Manufacturer Number:745-138-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-138-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-138-545-206

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 138 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Operating in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.