745-138-560-201

Heilind Number:EDA745-138-560-201
Manufacturer:EDAC
Manufacturer Number:745-138-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-138-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-138-560-201

Detailed Description

Introducing our 745-138-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a double-row configuration and a total of 138 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures efficient power transfer with a maximum amperage of 3A. Its precise pitch of .1 inches and row spacing of .2 inches guarantee precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our 745-138-560-201 to deliver high performance and durability in every connection.